
TPSM63604RDLR | |
|---|---|
DigiKey Part Number | 296-TPSM63604RDLRTR-ND - Tape & Reel (TR) 296-TPSM63604RDLRCT-ND - Cut Tape (CT) 296-TPSM63604RDLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM63604RDLR |
Description | 36-V INPUT, 16-V OUTPUT, 4-A SYN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 16V 4A 3V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM63604RDLR Models |
Category | Current - Output (Max) 4A |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 95.6% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 20-PowerBFQFN Module |
Voltage - Input (Min) 3V | Size / Dimension 0.22" L x 0.20" W x 0.16" H (5.5mm x 5.0mm x 4.1mm) |
Voltage - Input (Max) 36V | Supplier Device Package 20-B3QFN (5x5.5) |
Voltage - Output 1 | Control Features Enable, Active High |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥111.73000 | ¥111.73 |
| 5 | ¥107.63200 | ¥538.16 |
| 10 | ¥105.88500 | ¥1,058.85 |
| 25 | ¥103.62040 | ¥2,590.51 |
| 50 | ¥101.93540 | ¥5,096.77 |
| 100 | ¥100.27810 | ¥10,027.81 |
| 250 | ¥98.12572 | ¥24,531.43 |
| 500 | ¥96.52530 | ¥48,262.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥94.94941 | ¥94,949.41 |











