
TPSM63606RDLR | |
|---|---|
DigiKey Part Number | 296-TPSM63606RDLRTR-ND - Tape & Reel (TR) 296-TPSM63606RDLRCT-ND - Cut Tape (CT) 296-TPSM63606RDLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM63606RDLR |
Description | DC DC CONVERTER 1-16V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 16V 6A 3V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM63606RDLR Models |
Category | Current - Output (Max) 6A |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off, Remote Sense |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 91.3% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 20-PowerBFQFN Module |
Voltage - Input (Min) 3V | Size / Dimension 0.22" L x 0.20" W x 0.16" H (5.5mm x 5.0mm x 4.1mm) |
Voltage - Input (Max) 36V | Supplier Device Package 20-B3QFN (5x5.5) |
Voltage - Output 1 | Control Features Enable, Active High |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥138.61000 | ¥138.61 |
| 10 | ¥109.90000 | ¥1,099.00 |
| 25 | ¥102.72640 | ¥2,568.16 |
| 100 | ¥95.31580 | ¥9,531.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥94.12718 | ¥94,127.18 |











