
TA2550A | |
|---|---|
DigiKey Part Number | 4606-TA2550ATR-ND - Tape & Reel (TR) 4606-TA2550ACT-ND - Cut Tape (CT) 4606-TA2550ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA2550A |
Description | FILTER SAW 1.1918GHZ 5-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.1918GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 4dB 55MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 4dB |
Manufacturer TST | Applications GPS |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 5-SMD, No Lead |
Frequency - Center 1.1918GHz | Height (Max) 0.026" (0.65mm) |
Bandwidth 55MHz | Size / Dimension 0.055" L x 0.043" W (1.40mm x 1.10mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥112.63000 | ¥112.63 |
| 10 | ¥91.90200 | ¥919.02 |
| 25 | ¥84.76160 | ¥2,119.04 |
| 50 | ¥79.73200 | ¥3,986.60 |
| 100 | ¥75.91630 | ¥7,591.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥62.02310 | ¥186,069.30 |




