DF40GB-70DP-0.4V(58) | ||
---|---|---|
DigiKey Part Number | H124957TR-ND - Tape & Reel (TR) H124957CT-ND - Cut Tape (CT) H124957DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DF40GB-70DP-0.4V(58) | |
Description | CONN PLUG 70POS SMD GOLD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 70 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | DF40GB-70DP-0.4V(58) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 70 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Shielded, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.045" (1.14mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.49000 | ¥17.49 |
10 | ¥15.19600 | ¥151.96 |
25 | ¥14.55040 | ¥363.76 |
50 | ¥14.22840 | ¥711.42 |
100 | ¥13.58150 | ¥1,358.15 |
250 | ¥12.28776 | ¥3,071.94 |
500 | ¥11.31774 | ¥5,658.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.00411 | ¥8,004.11 |