DF40HC(3.0)-70DS-0.4V(51) | ||
---|---|---|
DigiKey Part Number | H125771TR-ND - Tape & Reel (TR) H125771CT-ND - Cut Tape (CT) H125771DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DF40HC(3.0)-70DS-0.4V(51) | |
Description | CONN RCPT 70POS SMD GOLD | |
Customer Reference | ||
Detailed Description | 70 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | DF40HC(3.0)-70DS-0.4V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 70 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.114" (2.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.88621 | ¥29,658.63 |
6,000 | ¥9.39190 | ¥56,351.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.11000 | ¥19.11 |
10 | ¥16.59300 | ¥165.93 |
25 | ¥15.88880 | ¥397.22 |
50 | ¥15.53620 | ¥776.81 |
100 | ¥14.82960 | ¥1,482.96 |
250 | ¥13.41684 | ¥3,354.21 |
500 | ¥12.35768 | ¥6,178.84 |
1,000 | ¥10.59237 | ¥10,592.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.72000 | ¥17.72 |
10 | ¥15.43900 | ¥154.39 |
25 | ¥14.78000 | ¥369.50 |
50 | ¥14.45160 | ¥722.58 |
100 | ¥13.79470 | ¥1,379.47 |
250 | ¥12.48092 | ¥3,120.23 |
500 | ¥11.49560 | ¥5,747.80 |
1,000 | ¥9.85337 | ¥9,853.37 |