DF40HC(3.0)-80DS-0.4V(51) | ||
---|---|---|
DigiKey Part Number | 26-DF40HC(3.0)-80DS-0.4V(51)TR-ND - Tape & Reel (TR) 26-DF40HC(3.0)-80DS-0.4V(51)CT-ND - Cut Tape (CT) 26-DF40HC(3.0)-80DS-0.4V(51)DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DF40HC(3.0)-80DS-0.4V(51) | |
Description | CONN RCPT 80POS SMD GOLD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | DF40HC(3.0)-80DS-0.4V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.114" (2.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.95000 | ¥19.95 |
10 | ¥17.33800 | ¥173.38 |
25 | ¥16.60240 | ¥415.06 |
50 | ¥16.23480 | ¥811.74 |
100 | ¥15.49680 | ¥1,549.68 |
250 | ¥14.02092 | ¥3,505.23 |
500 | ¥12.91396 | ¥6,456.98 |
1,000 | ¥11.06907 | ¥11,069.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.33114 | ¥30,993.42 |
6,000 | ¥9.81458 | ¥58,887.48 |