DF40C-70DP-0.4V(51) | ||
---|---|---|
DigiKey Part Number | H11630TR-ND - Tape & Reel (TR) H11630CT-ND - Cut Tape (CT) H11630DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DF40C-70DP-0.4V(51) | |
Description | CONN PLUG 70POS SMD GOLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 70 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | DF40C-70DP-0.4V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 70 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm | |
Height Above Board | 0.045" (1.14mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Featured Product | |
CAD Models | DF40C-70DP-0.4V(51) Models |
EDA Models | DF40C-70DP-0.4V(51) Models |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.56934 | ¥27,846.70 |
10,000 | ¥5.44370 | ¥54,437.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.30000 | ¥11.30 |
10 | ¥9.83700 | ¥98.37 |
25 | ¥9.42040 | ¥235.51 |
50 | ¥9.21220 | ¥460.61 |
100 | ¥8.79360 | ¥879.36 |
250 | ¥7.95612 | ¥1,989.03 |
500 | ¥7.32802 | ¥3,664.01 |
1,000 | ¥6.28120 | ¥6,281.20 |
2,500 | ¥5.86245 | ¥14,656.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.22000 | ¥11.22 |
10 | ¥9.45500 | ¥94.55 |
25 | ¥9.06920 | ¥226.73 |
50 | ¥8.87580 | ¥443.79 |
100 | ¥8.48960 | ¥848.96 |
250 | ¥7.71776 | ¥1,929.44 |
500 | ¥6.94594 | ¥3,472.97 |
1,000 | ¥6.17421 | ¥6,174.21 |
2,500 | ¥5.59535 | ¥13,988.38 |
Attribute | Description |
---|---|
Other Names | H11630DKR 684-4015-2-51 DF40C70DP04V51 H11630CT H11630TR |
Standard Package | 5,000 |