Power Switch/Driver 1:1 N-Channel 2A 6-WLCSP (1.45x0.95)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 N-Channel 2A 6-WLCSP (1.45x0.95)
Introducing Power by Linear

ADP1290ACBZ-R7

DigiKey Part Number
505-ADP1290ACBZ-R7TR-ND - Tape & Reel (TR)
505-ADP1290ACBZ-R7CT-ND - Cut Tape (CT)
505-ADP1290ACBZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP1290ACBZ-R7
Description
IC PWR SWITCH N-CHAN 1:1 6WLCSP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2A 6-WLCSP (1.45x0.95)
Datasheet
 Datasheet
EDA/CAD Models
ADP1290ACBZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
2.3V ~ 13.2V
Mfr
Voltage - Supply (Vcc/Vdd)
Not Required
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output (Max)
2A
Part Status
Active
Rds On (Typ)
40mOhm
Switch Type
Operating Temperature
-40°C ~ 105°C (TJ)
Number of Outputs
1
Mounting Type
Surface Mount
Ratio - Input:Output
1:1
Supplier Device Package
6-WLCSP (1.45x0.95)
Output Configuration
High Side
Package / Case
Output Type
N-Channel
Base Product Number
Interface
On/Off
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,142
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.98000¥23.98
10¥17.92900¥179.29
25¥16.40760¥410.19
100¥14.73630¥1,473.63
250¥13.93860¥3,484.65
500¥13.66534¥6,832.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥12.57354¥37,720.62
6,000¥12.33436¥74,006.16
Manufacturers Standard Package