Buck-Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1A, 2A 16-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck-Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1A, 2A 16-WFDFN Exposed Pad
Introducing Power by Linear

LTC3115EDHD-1#PBF

DigiKey Part Number
505-LTC3115EDHD-1#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3115EDHD-1#PBF
Description
IC REG BUCK BST ADJ 1A/2A 16DFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1A, 2A 16-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3115EDHD-1#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
40V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
100kHz ~ 2MHz
Function
Step-Up/Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-DFN (5x4)
Voltage - Input (Min)
2.2V
Base Product Number
Voltage - Input (Max)
40V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,855
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥135.21000¥135.21
10¥107.11300¥1,071.13
73¥93.87014¥6,852.52
146¥90.73712¥13,247.62
292¥88.15846¥25,742.27
511¥86.41305¥44,157.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.