
BLM15PX601SZ1D | |
|---|---|
DigiKey Part Number | 490-16655-2-ND - Tape & Reel (TR) 490-16655-1-ND - Cut Tape (CT) 490-16655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15PX601SZ1D |
Description | FERRITE BEAD 600 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms 1 Power Line Ferrite Bead 0402 (1005 Metric) 900mA 230mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15PX601SZ1D Models |
Category | DC Resistance (DCR) (Max) 230mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 900mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.88000 | ¥0.88 |
| 10 | ¥0.65200 | ¥6.52 |
| 25 | ¥0.56440 | ¥14.11 |
| 50 | ¥0.50600 | ¥25.30 |
| 100 | ¥0.45400 | ¥45.40 |
| 250 | ¥0.39108 | ¥97.77 |
| 500 | ¥0.34754 | ¥173.77 |
| 1,000 | ¥0.30742 | ¥307.42 |
| 5,000 | ¥0.22931 | ¥1,146.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.18797 | ¥1,879.70 |
| 20,000 | ¥0.18735 | ¥3,747.00 |











