SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN53D0LQ-13

DigiKey Part Number
31-DMN53D0LQ-13TR-ND - Tape & Reel (TR)
31-DMN53D0LQ-13CT-ND - Cut Tape (CT)
31-DMN53D0LQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN53D0LQ-13
Description
MOSFET N-CH 50V 500MA SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 50 V 500mA (Ta) 370mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
1.6Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.6 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
46 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
370mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,821
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.40000¥2.40
10¥1.48900¥14.89
100¥0.93030¥93.03
500¥0.68604¥343.02
1,000¥0.60698¥606.98
2,000¥0.54016¥1,080.32
5,000¥0.46772¥2,338.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.41017¥4,101.70
20,000¥0.37354¥7,470.80
30,000¥0.35488¥10,646.40
50,000¥0.33389¥16,694.50
70,000¥0.32147¥22,502.90
100,000¥0.30939¥30,939.00
250,000¥0.29873¥74,682.50
Manufacturers Standard Package