120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 25mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18SG121TZ1D

DigiKey Part Number
490-16660-2-ND - Tape & Reel (TR)
490-16660-1-ND - Cut Tape (CT)
490-16660-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18SG121TZ1D
Description
FERRITE BEAD 120 OHM 0603 1LN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
120 Ohms 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 25mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18SG121TZ1D Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR) (Max)
25mOhm
Manufacturer
Murata Electronics
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.026" (0.65mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
120 Ohms @ 100 MHz
Base Product Number
Current Rating (Max)
3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,147
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.23000¥1.23
10¥0.87300¥8.73
25¥0.75800¥18.95
50¥0.68060¥34.03
100¥0.60920¥60.92
250¥0.52300¥130.75
500¥0.46392¥231.96
1,000¥0.40925¥409.25
5,000¥0.32373¥1,618.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.26449¥2,644.90
Manufacturers Standard Package