
BLM15PX331SN1D | |
|---|---|
DigiKey Part Number | 490-11022-2-ND - Tape & Reel (TR) 490-11022-1-ND - Cut Tape (CT) 490-11022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15PX331SN1D |
Description | FERRITE BEAD 330 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.2A 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15PX331SN1D Models |
Category | Current Rating (Max) 1.2A |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 150mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Impedance @ Frequency 330 Ohms @ 100 MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.88000 | ¥0.88 |
| 10 | ¥0.61700 | ¥6.17 |
| 25 | ¥0.53600 | ¥13.40 |
| 50 | ¥0.48140 | ¥24.07 |
| 100 | ¥0.43110 | ¥43.11 |
| 250 | ¥0.37136 | ¥92.84 |
| 500 | ¥0.33026 | ¥165.13 |
| 1,000 | ¥0.29226 | ¥292.26 |
| 5,000 | ¥0.21582 | ¥1,079.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.17917 | ¥1,791.70 |
| 20,000 | ¥0.17633 | ¥3,526.60 |










