ST1S06PU33R | ||
---|---|---|
DigiKey Part Number | 497-6311-2-ND - Tape & Reel (TR) 497-6311-1-ND - Cut Tape (CT) 497-6311-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ST1S06PU33R | |
Description | IC REG BUCK 3.3V 1.5A 6DFN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1.5A 6-VDFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | ST1S06PU33R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -30°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥10.72100 | ¥107.21 |
25 | ¥10.17320 | ¥254.33 |
100 | ¥8.35630 | ¥835.63 |
250 | ¥7.81168 | ¥1,952.92 |
500 | ¥6.90324 | ¥3,451.62 |
1,000 | ¥5.44994 | ¥5,449.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.08662 | ¥15,259.86 |
6,000 | ¥4.83230 | ¥28,993.80 |
15,000 | ¥4.65063 | ¥69,759.45 |