
STG3692QTR | |
|---|---|
DigiKey Part Number | 497-7983-2-ND - Tape & Reel (TR) 497-7983-1-ND - Cut Tape (CT) 497-7983-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STG3692QTR |
Description | IC SWITCH SPDT X 4 5.2OHM 16QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 5.2Ohm 16-QFN (2.6x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | STG3692QTR Models |
Category | -3db Bandwidth 800MHz |
Manufacturer STMicroelectronics | Charge Injection 5pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 20nA |
Switch Circuit SPDT | Crosstalk -78dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 5.2Ohm | Package / Case 16-UFQFN Exposed Pad |
Channel-to-Channel Matching (ΔRon) 300mOhm | Supplier Device Package 16-QFN (2.6x1.8) |
Voltage - Supply, Single (V+) 1.65V ~ 4.3V | Base Product Number |
Switch Time (Ton, Toff) (Max) 15ns, 13ns |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.58000 | ¥11.58 |
| 10 | ¥8.40200 | ¥84.02 |
| 25 | ¥7.61160 | ¥190.29 |
| 100 | ¥6.74580 | ¥674.58 |
| 250 | ¥6.33284 | ¥1,583.21 |
| 500 | ¥6.08374 | ¥3,041.87 |
| 1,000 | ¥5.99740 | ¥5,997.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.62544 | ¥16,876.32 |
| 6,000 | ¥5.50153 | ¥33,009.18 |
| 9,000 | ¥5.43948 | ¥48,955.32 |
| 15,000 | ¥5.37073 | ¥80,560.95 |


