TDA8026ET/C2,551 | |
---|---|
DigiKey Part Number | 568-8615-ND |
Manufacturer | |
Manufacturer Product Number | TDA8026ET/C2,551 |
Description | IC INTERFACE SPECIALIZED 64TFBGA |
Customer Reference | |
Detailed Description | Interface 64-TFBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TDA8026ET/C2,551 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Applications | - | |
Interface | I2C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Package / Case | 64-TFBGA | |
Supplier Device Package | 64-TFBGA (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.42000 | ¥49.42 |
10 | ¥44.66700 | ¥446.67 |
25 | ¥42.59320 | ¥1,064.83 |
80 | ¥36.98213 | ¥2,958.57 |
416 | ¥35.32031 | ¥14,693.25 |
832 | ¥32.20383 | ¥26,793.59 |
1,248 | ¥28.04854 | ¥35,004.58 |
2,496 | ¥27.00971 | ¥67,416.24 |