Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | - | |
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.157" (3.99mm) | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.55000 | ¥55.50 |
50 | ¥4.86360 | ¥243.18 |
100 | ¥4.58520 | ¥458.52 |
300 | ¥4.22097 | ¥1,266.29 |
500 | ¥3.96390 | ¥1,981.95 |
1,000 | ¥3.70676 | ¥3,706.76 |
2,500 | ¥3.38539 | ¥8,463.48 |
5,000 | ¥3.12826 | ¥15,641.30 |