PN5321A3HN/C106;55 | ||
---|---|---|
DigiKey Part Number | 568-8600-ND | |
Manufacturer | ||
Manufacturer Product Number | PN5321A3HN/C106;55 | |
Description | IC RFID RDR/TRAN 13.56MZ 40HVQFN | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443, MIFARE, NFC I2C, SPI, UART 2.7V ~ 5.5V 40-VFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | PN5321A3HN/C106;55 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | RFID Reader/Transponder | |
Frequency | 13.56MHz | |
Standards | FeliCa, ISO 14443, MIFARE, NFC | |
Interface | I2C, SPI, UART | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HVQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.06000 | ¥114.06 |
10 | ¥103.20000 | ¥1,032.00 |
25 | ¥95.05400 | ¥2,376.35 |
80 | ¥86.90800 | ¥6,952.64 |
230 | ¥81.47622 | ¥18,739.53 |
490 | ¥76.04455 | ¥37,261.83 |
980 | ¥72.24227 | ¥70,797.42 |