
PN7160A1HN/C100E | |
|---|---|
DigiKey Part Number | 568-PN7160A1HN/C100E-ND |
Manufacturer | |
Manufacturer Product Number | PN7160A1HN/C100E |
Description | IC NFC CONTROLLER I2C HVQFN40 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz FeliCa, ISO 14443, ISO 15693, MIFARE, NFC I2C 1.65V ~ 1.95V, 3V ~ 3.6V 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | PN7160A1HN/C100E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Standards | FeliCa, ISO 14443, ISO 15693, MIFARE, NFC | |
Interface | I2C | |
Voltage - Supply | 1.65V ~ 1.95V, 3V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HVQFN (6x6) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥64.50000 | ¥64.50 |
| 10 | ¥55.93100 | ¥559.31 |
| 25 | ¥52.95040 | ¥1,323.76 |
| 100 | ¥48.85250 | ¥4,885.25 |
| 490 | ¥44.71476 | ¥21,910.23 |
| 980 | ¥43.08011 | ¥42,218.51 |
| 1,470 | ¥42.16842 | ¥61,987.58 |









