
5218559F | |
|---|---|
DigiKey Part Number | 350-5218559F-ND |
Manufacturer | |
Manufacturer Product Number | 5218559F |
Description | LED RGB CLEAR 5MM T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2.2V Red, 3.2V Green, 3.3V Blue Radial - 4 Leads |
Category | Voltage - Forward (Vf) (Typ) 2.2V Red, 3.2V Green, 3.3V Blue |
Mfr | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Series | Viewing Angle 50° |
Packaging Bulk | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 634nm Red, 525nm Green, 470nm Blue |
Configuration Common Anode | Package / Case Radial - 4 Leads |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 5.00mm Dia |
Lens Style Round with Domed Top | Height (Max) 8.60mm |
Lens Size 5.00mm Dia | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.28000 | ¥7.28 |
| 10 | ¥5.07800 | ¥50.78 |
| 100 | ¥3.72730 | ¥372.73 |
| 500 | ¥3.12390 | ¥1,561.95 |
| 1,000 | ¥2.92634 | ¥2,926.34 |
| 2,000 | ¥2.75850 | ¥5,517.00 |
| 5,000 | ¥2.57516 | ¥12,875.80 |
| 10,000 | ¥2.46088 | ¥24,608.80 |
| 25,000 | ¥2.33632 | ¥58,408.00 |










