CS01188-27.12M | ||
---|---|---|
DigiKey Part Number | 644-CS01188-27.12MTR-ND - Tape & Reel (TR) 644-CS01188-27.12MCT-ND - Cut Tape (CT) 644-CS01188-27.12MDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CS01188-27.12M | |
Description | CRYSTAL 27.1200MHZ 10PF SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 27.12 MHz Crystal 10pF 60 Ohms 4-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | - | |
Frequency Tolerance | - | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥3.99800 | ¥39.98 |
50 | ¥3.60060 | ¥180.03 |
100 | ¥3.20080 | ¥320.08 |
500 | ¥3.04042 | ¥1,520.21 |
1,000 | ¥2.56041 | ¥2,560.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.63803 | ¥7,914.09 |
6,000 | ¥2.55010 | ¥15,300.60 |
15,000 | ¥2.46216 | ¥36,932.40 |