113030001 | ||
---|---|---|
DigiKey Part Number | 1597-1219-ND | |
Manufacturer | ||
Manufacturer Product Number | 113030001 | |
Description | NFC SHIELD V2.0 | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | PN532 Near Field Communication (NFC) RF Arduino Platform Evaluation Expansion Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | RF | |
Function | Near Field Communication (NFC) | |
Utilized IC / Part | PN532 | |
Contents | Board(s), Accessories |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥266.80000 | ¥266.80 |