
TPS63020EVM-487 | |
|---|---|
DigiKey Part Number | 296-27260-ND |
Manufacturer | |
Manufacturer Product Number | TPS63020EVM-487 |
Description | EVAL BOARD FOR TPS63020 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS63020 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1A |
Manufacturer Texas Instruments | Voltage - Input 2V ~ 5.5V |
Packaging Bulk | Regulator Topology Buck-Boost |
Part Status Active | Frequency - Switching 2.4MHz |
Main Purpose DC/DC, Step Up or Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part TPS63020 |
Voltage - Output 3.3V | Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥548.36000 | ¥548.36 |


