
TPS63020DSJT | |
|---|---|
DigiKey Part Number | 296-27230-2-ND - Tape & Reel (TR) 296-27230-1-ND - Cut Tape (CT) 296-27230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63020DSJT |
Description | IC REG BUCK BST ADJ 3.5A 14VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1.2V 1 Output 3.5A (Switch) 14-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS63020DSJT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.4MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-VSON (4x3) |
Voltage - Input (Min) 1.8V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.09000 | ¥41.09 |
| 10 | ¥31.16500 | ¥311.65 |
| 25 | ¥28.68840 | ¥717.21 |
| 100 | ¥25.96680 | ¥2,596.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥24.66904 | ¥6,167.26 |
| 500 | ¥23.88674 | ¥11,943.37 |
| 750 | ¥23.49489 | ¥17,621.17 |
| 1,250 | ¥23.06074 | ¥28,825.92 |
| 1,750 | ¥22.80710 | ¥39,912.42 |
| 2,500 | ¥22.56296 | ¥56,407.40 |






