PN532 - Near Field Communication (NFC) Transceiver 13.56MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

364

DigiKey Part Number
1528-1781-ND
Manufacturer
Manufacturer Product Number
364
Description
PN532 NFC/RFID BREAKOUT BOARD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
PN532 - Near Field Communication (NFC) Transceiver 13.56MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
Adafruit Industries LLC
Utilized IC / Part
PN532
Packaging
Bulk
RF Type
Near Field Communication (NFC)
Part Status
Active
RF Frequency
13.56MHz
Type
Near Field Communication (NFC)
Function
Transceiver
Frequency
13.56MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥357.67000¥357.67
Manufacturers Standard Package