440170527-0802801 | ||
---|---|---|
DigiKey Part Number | 3876-440170527-0802801-ND | |
Manufacturer | ||
Manufacturer Product Number | 440170527-0802801 | |
Description | HF SMART LABEL-10X10-ICODE SLIX | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Detailed Description | RFID Tag Read/Write 896b (User) Memory 13.56MHz ISO 15693, ISO 18000-3 Label | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SAG | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Label | |
Technology | Passive | |
Frequency | 13.56MHz | |
Memory Type | Read/Write | |
Writable Memory | 896b (User) | |
Standards | ISO 15693, ISO 18000-3 | |
Operating Temperature | -25°C ~ 70°C | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.99000 | ¥16.99 |
10 | ¥14.81000 | ¥148.10 |
25 | ¥14.17920 | ¥354.48 |
50 | ¥13.86400 | ¥693.20 |
100 | ¥13.23350 | ¥1,323.35 |
250 | ¥11.97284 | ¥2,993.21 |
500 | ¥11.02762 | ¥5,513.81 |
1,000 | ¥9.45224 | ¥9,452.24 |
2,500 | ¥8.82209 | ¥22,055.22 |