



LXMS33HCNG-134 | |
|---|---|
DigiKey Part Number | 490-9773-2-ND - Tape & Reel (TR) 490-9773-1-ND - Cut Tape (CT) 490-9773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXMS33HCNG-134 |
Description | RFID TAG R/W 13.56MHZ ENCAP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 896b (User) Memory 13.56MHz ISO 15693 Encapsulated |
Datasheet | Datasheet |
Category | Memory Type Read/Write |
Manufacturer Murata Electronics | Writable Memory 896b (User) |
Series | Standards ISO 15693 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Size / Dimension 0.126" L x 0.126" W (3.20mm x 3.20mm) |
Style Encapsulated | Base Product Number |
Frequency 13.56MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.91000 | ¥11.91 |
| 10 | ¥10.28000 | ¥102.80 |
| 25 | ¥9.69920 | ¥242.48 |
| 100 | ¥8.89930 | ¥889.93 |
| 250 | ¥8.41884 | ¥2,104.71 |
| 500 | ¥8.07896 | ¥4,039.48 |
| 1,000 | ¥7.75841 | ¥7,758.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥6.94426 | ¥41,665.56 |
| 12,000 | ¥6.68757 | ¥80,250.84 |











