



LXMS33HCNK-171 | |
|---|---|
DigiKey Part Number | 490-14392-2-ND - Tape & Reel (TR) 490-14392-1-ND - Cut Tape (CT) 490-14392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXMS33HCNK-171 |
Description | RFID TAG R/W 13.56MHZ ENCAP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 384b (User) Memory 13.56MHz ISO 14443 Encapsulated |
Datasheet | Datasheet |
Category | Frequency 13.56MHz |
Manufacturer Murata Electronics | Memory Type Read/Write |
Series | Writable Memory 384b (User) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Standards ISO 14443 |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Style Encapsulated | Size / Dimension 0.126" L x 0.126" W (3.20mm x 3.20mm) |
Technology Passive | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.43000 | ¥9.43 |
| 10 | ¥6.81400 | ¥68.14 |
| 25 | ¥6.15600 | ¥153.90 |
| 100 | ¥5.43420 | ¥543.42 |
| 250 | ¥5.09000 | ¥1,272.50 |
| 500 | ¥4.88210 | ¥2,441.05 |
| 1,000 | ¥4.72217 | ¥4,722.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥4.31184 | ¥25,871.04 |
| 12,000 | ¥4.22838 | ¥50,740.56 |
| 18,000 | ¥4.18659 | ¥75,358.62 |











