RFID Tag Read/Write 2kb (User) Memory 13.56MHz ISO 15693, ISO 18000-3 Encapsulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF-HDT-DVBB-N2

DigiKey Part Number
296-24841-ND
Manufacturer
Manufacturer Product Number
RF-HDT-DVBB-N2
Description
RFID TAG R/W 13.56MHZ ENCAP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RFID Tag Read/Write 2kb (User) Memory 13.56MHz ISO 15693, ISO 18000-3 Encapsulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Frequency
13.56MHz
Manufacturer
Texas Instruments
Memory Type
Read/Write
Series
Writable Memory
2kb (User)
Packaging
Bulk
Standards
ISO 15693, ISO 18000-3
Part Status
Active
Operating Temperature
-25°C ~ 90°C
Style
Encapsulated
Size / Dimension
22.00mm Dia x 3.00mm
Technology
Passive
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23,574
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.96000¥26.96
10¥23.26300¥232.63
25¥21.98160¥549.54
100¥20.21850¥2,021.85
250¥19.16160¥4,790.40
500¥18.41514¥9,207.57
1,000¥17.71135¥17,711.35
5,000¥16.23051¥81,152.55
Manufacturers Standard Package