ESP32-WROOM32 ESP32 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-POE-ISO

DigiKey Part Number
1188-ESP32-POE-ISO-ND
Manufacturer
Manufacturer Product Number
ESP32-POE-ISO
Description
ESP32-POE IOT EVAL BOARD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
ESP32-WROOM32 ESP32 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s), Accessories
Manufacturer
Olimex LTD
Antenna Type
Antenna(s) On-Board
Series
Utilized IC / Part
ESP32-WROOM32
Packaging
Box
RF Type
802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart 4.x Low Energy (BLE)
Part Status
Active
RF Frequency
2.4GHz
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart 4.x Low Energy (BLE)
Function
Transceiver
Frequency
2.4GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 999
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥241.40000¥241.40
Manufacturers Standard Package