ATSAMD51J19 Feather M4 Express SAM D ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATSAMD51J19 Feather M4 Express SAM D ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
3857
3857

3857

DigiKey Part Number
1528-2648-ND
Manufacturer
Manufacturer Product Number
3857
Description
FEATHER M4 EXPRESS ATSAMD51J19
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ATSAMD51J19 Feather M4 Express SAM D ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
ATSAMD51J19
Series
Mounting Type
Fixed
Packaging
Bulk
Contents
Board(s)
Part Status
Active
Interconnect System
Feather
Type
MCU 32-Bit
Suggested Programming Environment
Arduino, CircuitPython
Core Processor
ARM® Cortex®-M4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 393
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥205.47000¥205.47
Manufacturers Standard Package