RFID, RF Access, Monitoring ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Standards | Interface | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,157 In Stock | 1 : ¥114.06000 Tray | Tray | Active | RFID Reader/Transponder | 13.56MHz | FeliCa, ISO 14443, MIFARE, NFC | I2C, SPI, UART | 2.7V ~ 5.5V | -30°C ~ 85°C | Surface Mount | 40-VFQFN Exposed Pad | 40-HVQFN (6x6) | |||
1,673 In Stock | 1 : ¥114.06000 Tray | Tray | Active | RFID Reader/Transponder | 13.56MHz | FeliCa, ISO 14443, MIFARE, NFC | I2C, SPI, UART | 2.7V ~ 5.5V | -30°C ~ 85°C | Surface Mount | 40-VFQFN Exposed Pad | 40-HVQFN (6x6) | |||
0 In Stock Check Lead Time | 4,000 : ¥69.25482 Tape & Reel (TR) | Tape & Reel (TR) | Active | RFID Reader/Transponder | 13.56MHz | FeliCa, ISO 14443, MIFARE, NFC | I2C, SPI, UART | 2.7V ~ 5.5V | -30°C ~ 85°C | Surface Mount | 40-VFQFN Exposed Pad | 40-HVQFN (6x6) |