
APX811-29UG-7 | |
|---|---|
DigiKey Part Number | APX811-29UG-7DITR-ND - Tape & Reel (TR) APX811-29UG-7DICT-ND - Cut Tape (CT) APX811-29UG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX811-29UG-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT143 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143 |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Diodes Incorporated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143 |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC811SUY-TR | Microchip Technology | 7,779 | 576-1325-1-ND | ¥19.40000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥2.11700 | ¥21.17 |
| 25 | ¥1.88240 | ¥47.06 |
| 100 | ¥1.62340 | ¥162.34 |
| 250 | ¥1.50016 | ¥375.04 |
| 500 | ¥1.42592 | ¥712.96 |
| 1,000 | ¥1.36480 | ¥1,364.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.28932 | ¥3,867.96 |
| 6,000 | ¥1.25240 | ¥7,514.40 |
| 9,000 | ¥1.23389 | ¥11,105.01 |
| 15,000 | ¥1.21341 | ¥18,201.15 |
| 21,000 | ¥1.20143 | ¥25,230.03 |
| 30,000 | ¥1.18991 | ¥35,697.30 |











