
0732514432 | |
|---|---|
DigiKey Part Number | 900-0732514432-ND |
Manufacturer | |
Manufacturer Product Number | 0732514432 |
Description | SMA JACK PCB EDGE LAUNCH TAB CON |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0732514432 Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Series | Number of Ports 1 |
Packaging Tray | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Board Edge, End Launch | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.07000 | ¥45.07 |
| 10 | ¥38.33100 | ¥383.31 |
| 25 | ¥35.92800 | ¥898.20 |
| 80 | ¥33.09450 | ¥2,647.56 |
| 160 | ¥31.51438 | ¥5,042.30 |
| 320 | ¥30.01028 | ¥9,603.29 |
| 560 | ¥28.84886 | ¥16,155.36 |
| 1,040 | ¥27.61693 | ¥28,721.61 |
| 2,560 | ¥25.91827 | ¥66,350.77 |











