BLM9D2327-26BZ | ||
---|---|---|
DigiKey Part Number | 1603-1196-2-ND - Tape & Reel (TR) 1603-1196-1-ND - Cut Tape (CT) 1603-1196-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BLM9D2327-26BZ | |
Description | BLM9D2327-26B/SOT1462/REELDP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RF Amplifier IC 2.3GHz ~ 2.7GHz 20-PQFN (8x8) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.3GHz ~ 2.7GHz | |
P1dB | - | |
Gain | 27dB | |
Noise Figure | - | |
Voltage - Supply | 28V | |
Current - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-QFN Exposed Pad | |
Supplier Device Package | 20-PQFN (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥229.91000 | ¥229.91 |
10 | ¥212.07500 | ¥2,120.75 |
25 | ¥202.54360 | ¥5,063.59 |
100 | ¥181.09870 | ¥18,109.87 |
250 | ¥172.75816 | ¥43,189.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥164.41822 | ¥82,209.11 |