BLM10D2327-60ABGZ | ||
---|---|---|
DigiKey Part Number | 1603-BLM10D2327-60ABGZ-ND | |
Manufacturer | ||
Manufacturer Product Number | BLM10D2327-60ABGZ | |
Description | BLM10D2327-60ABG/OMP400/TRAYDP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RF Amplifier IC GSM, LTE, W-CDMA 2.3GHz ~ 2.7GHz OMP-400-8G-1 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 2.3GHz ~ 2.7GHz | |
P1dB | - | |
Gain | 30.3dB | |
Noise Figure | - | |
RF Type | GSM, LTE, W-CDMA | |
Voltage - Supply | 28V | |
Current - Supply | - | |
Test Frequency | 2.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | OMP-400-8G-1 | |
Supplier Device Package | OMP-400-8G-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥403.32000 | ¥403.32 |
10 | ¥376.27300 | ¥3,762.73 |
25 | ¥360.50320 | ¥9,012.58 |
90 | ¥326.70489 | ¥29,403.44 |