BLP9G0722-20GZ | ||
---|---|---|
DigiKey Part Number | 1603-1103-2-ND - Tape & Reel (TR) 1603-1103-1-ND - Cut Tape (CT) 1603-1103-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BLP9G0722-20GZ | |
Description | RF MOSFET LDMOS 28V SOT1483-1 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RF Mosfet 28 V 180 mA 400MHz ~ 2.7GHz 19dB 43dBm SOT1483-1 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 400MHz ~ 2.7GHz | |
Gain | 19dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 1.4µA | |
Noise Figure | - | |
Current - Test | 180 mA | |
Power - Output | 43dBm | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1483-1 | |
Supplier Device Package | SOT1483-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.30000 | ¥162.30 |
10 | ¥149.13900 | ¥1,491.39 |
25 | ¥142.96080 | ¥3,574.02 |
100 | ¥125.96010 | ¥12,596.01 |
250 | ¥119.77832 | ¥29,944.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥112.05054 | ¥56,025.27 |