SI3552DV-T1-GE3 | ||
---|---|---|
DigiKey Part Number | SI3552DV-T1-GE3TR-ND - Tape & Reel (TR) SI3552DV-T1-GE3CT-ND - Cut Tape (CT) SI3552DV-T1-GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI3552DV-T1-GE3 | |
Description | MOSFET N/P-CH 30V 2.5A 6TSOP | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 30V 2.5A 1.15W Surface Mount 6-TSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SI3552DV-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 2.5A | |
Rds On (Max) @ Id, Vgs | 105mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 3.2nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 1.15W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.65600 | ¥56.56 |
100 | ¥3.91750 | ¥391.75 |
500 | ¥3.27340 | ¥1,636.70 |
1,000 | ¥2.78592 | ¥2,785.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.48122 | ¥7,443.66 |
6,000 | ¥2.35062 | ¥14,103.72 |
9,000 | ¥2.17650 | ¥19,588.50 |
30,000 | ¥2.15495 | ¥64,648.50 |