BLP15H9S30GZ | ||
---|---|---|
DigiKey Part Number | 1603-BLP15H9S30GZTR-ND - Tape & Reel (TR) 1603-BLP15H9S30GZCT-ND - Cut Tape (CT) 1603-BLP15H9S30GZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BLP15H9S30GZ | |
Description | RF MOSFET LDMOS SOT1483-1 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | RF Mosfet 1MHz ~ 1.5GHz 17dB 30W SOT1483-1 | |
Datasheet | Datasheet | |
EDA/CAD Models | BLP15H9S30GZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 1MHz ~ 1.5GHz | |
Gain | 17dB | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Power - Output | 30W | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1483-1 | |
Supplier Device Package | SOT1483-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥175.12000 | ¥175.12 |
10 | ¥161.50700 | ¥1,615.07 |
25 | ¥154.24600 | ¥3,856.15 |
100 | ¥137.91460 | ¥13,791.46 |
250 | ¥131.56292 | ¥32,890.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥125.21158 | ¥62,605.79 |