
MCP9700T-E/TT | |
|---|---|
DigiKey Part Number | MCP9700T-E/TTTR-ND - Tape & Reel (TR) MCP9700T-E/TTCT-ND - Cut Tape (CT) MCP9700T-E/TTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP9700T-E/TT |
Description | SENSOR ANALOG -40C-125C SOT23-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP9700T-E/TT Models |
Category | Resolution 10mV/°C |
Manufacturer Microchip Technology | Accuracy - Highest (Lowest) ±2°C (-4°C, +6°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 0°C ~ 70°C (-40°C ~ 125°C) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Sensor Type Analog, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case TO-236-3, SC-59, SOT-23-3 |
Output Type Analog Voltage | Supplier Device Package SOT-23-3 |
Voltage - Supply 2.3V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM50CIM3 | Texas Instruments | 11,410 | LM50CIM3CT-ND | ¥89.84000 | Similar |
| LM50QIM3X/NOPB | Texas Instruments | 1,682 | 296-LM50QIM3X/NOPBCT-ND | ¥45.57000 | Similar |
| LM60QIM3X/NOPB | Texas Instruments | 3,458 | 296-40246-1-ND | ¥43.29000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 25 | ¥2.72920 | ¥68.23 |
| 100 | ¥2.48090 | ¥248.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.48092 | ¥7,442.76 |












