
LM60QIM3X/NOPB | |
|---|---|
DigiKey Part Number | 296-40246-2-ND - Tape & Reel (TR) 296-40246-1-ND - Cut Tape (CT) 296-40246-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM60QIM3X/NOPB |
Description | SENSOR ANALOG -40C-125C SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 125°C 6.25mV/°C SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | LM60QIM3X/NOPB Models |
Category | Accuracy - Highest (Lowest) ±3°C (±4°C) |
Manufacturer Texas Instruments | Test Condition 25°C (-40°C ~ 125°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Sensor Type Analog, Local | Grade Automotive |
Sensing Temperature - Local -40°C ~ 125°C | Qualification AEC-Q100 |
Output Type Analog Voltage | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Supply 2.7V ~ 10V | Supplier Device Package SOT-23-3 (TO-236) |
Resolution 6.25mV/°C | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.76000 | ¥9.76 |
| 5 | ¥8.58400 | ¥42.92 |
| 10 | ¥8.16200 | ¥81.62 |
| 25 | ¥7.65480 | ¥191.37 |
| 50 | ¥7.30580 | ¥365.29 |
| 100 | ¥6.98810 | ¥698.81 |
| 500 | ¥6.34838 | ¥3,174.19 |
| 1,000 | ¥6.11053 | ¥6,110.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.77350 | ¥17,320.50 |
| 6,000 | ¥5.58352 | ¥33,501.12 |
| 9,000 | ¥5.47976 | ¥49,317.84 |
| 15,000 | ¥5.35632 | ¥80,344.80 |






