ABM8-14.7456MHZ-12-D1X-T | ||
---|---|---|
DigiKey Part Number | 535-14966-2-ND - Tape & Reel (TR) 535-14966-1-ND - Cut Tape (CT) 535-14966-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ABM8-14.7456MHZ-12-D1X-T | |
Description | CRYSTAL 14.7456MHZ 12PF SMD | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | 14.7456 MHz ±10ppm Crystal 12pF 120 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ABM8-14.7456MHZ-12-D1X-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.7456 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.65200 | ¥26.52 |
50 | ¥2.38720 | ¥119.36 |
100 | ¥2.12290 | ¥212.29 |
500 | ¥2.01654 | ¥1,008.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.69810 | ¥1,698.10 |
3,000 | ¥1.59196 | ¥4,775.88 |
5,000 | ¥1.53889 | ¥7,694.45 |
10,000 | ¥1.48583 | ¥14,858.30 |