1 Circuit IC Switch 8:1 75Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV4051ADR

DigiKey Part Number
296-3827-2-ND - Tape & Reel (TR)
296-3827-1-ND - Cut Tape (CT)
296-3827-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV4051ADR
Description
IC MUX 8:1 75OHM 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 75Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LV4051ADR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
14ns, 14ns
Manufacturer
Texas Instruments
-3db Bandwidth
35MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
0.5pF, 23.4pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
100nA
Multiplexer/Demultiplexer Circuit
8:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
75Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
1.3Ohm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
2V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT4051DToshiba Semiconductor and Storage45,27174HCT4051DCT-ND¥28.89000Similar
74LV4051D,118Nexperia USA Inc.3,2981727-5976-1-ND¥30.75000Similar
MC74LVX4051DGonsemi142MC74LVX4051DG-ND¥77.34000Similar
MC74LVX4051DR2Gonsemi4,246MC74LVX4051DR2GOSCT-ND¥77.34000Similar
MC74LVXT4051DR2Gonsemi2,445488-MC74LVXT4051DR2GCT-ND¥76.41000Similar
In-Stock: 1,801
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.14000¥3.14
10¥2.19200¥21.92
25¥1.95520¥48.88
100¥1.68870¥168.87
250¥1.56172¥390.43
500¥1.48546¥742.73
1,000¥1.42252¥1,422.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.46809¥3,670.22
5,000¥1.42474¥7,123.70
7,500¥1.40303¥10,522.73
12,500¥1.37899¥17,237.38
17,500¥1.36493¥23,886.27
25,000¥1.35141¥33,785.25
Manufacturers Standard Package