ECS-320-8-36CKM-TR3 | ||
---|---|---|
DigiKey Part Number | 50-ECS-320-8-36CKM-TR3TR-ND - Tape & Reel (TR) 50-ECS-320-8-36CKM-TR3CT-ND - Cut Tape (CT) 50-ECS-320-8-36CKM-TR3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-320-8-36CKM-TR3 | |
Description | CRYSTAL 32.0000MHZ 8PF SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 32 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-320-8-36CKM-TR3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.32300 | ¥23.23 |
50 | ¥2.09340 | ¥104.67 |
100 | ¥1.86020 | ¥186.02 |
500 | ¥1.76748 | ¥883.74 |
1,000 | ¥1.48835 | ¥1,488.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.49246 | ¥4,477.38 |
6,000 | ¥1.44271 | ¥8,656.26 |
15,000 | ¥1.39296 | ¥20,894.40 |