
88LX5153A0-BUU2I000 | |
|---|---|
DigiKey Part Number | 1016-88LX5153A0-BUU2I000-ND |
Manufacturer | |
Manufacturer Product Number | 88LX5153A0-BUU2I000 |
Description | IC G.HN CONTROLLER RGMII/SGMII |
Customer Reference | |
Detailed Description | G.hn Controller RGMII, SGMII Interface 186-BGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | 88LX5153A0-BUU2I000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | G.hn | |
Function | Controller | |
Interface | RGMII, SGMII | |
Standards | - | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 70°C | |
Package / Case | 186-BGA | |
Supplier Device Package | 186-BGA (10x10) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥213.10000 | ¥213.10 |
| 10 | ¥171.29100 | ¥1,712.91 |
| 25 | ¥160.83880 | ¥4,020.97 |
| 100 | ¥149.35060 | ¥14,935.06 |
| 250 | ¥143.87408 | ¥35,968.52 |
| 500 | ¥140.57472 | ¥70,287.36 |









