
YFF18PH0J106MT00HE | |
|---|---|
DigiKey Part Number | 445-YFF18PH0J106MT00HETR-ND - Tape & Reel (TR) 445-YFF18PH0J106MT00HECT-ND - Cut Tape (CT) 445-YFF18PH0J106MT00HEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF18PH0J106MT00HE |
Description | CAP FEEDTHRU 10UF 20% 6.3V 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF Feed Through Capacitor 6.3V 4 A 10mOhm 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | YFF18PH0J106MT00HE Models |
Category | Current 4 A |
Manufacturer TDK | DC Resistance (DCR) (Max) 10mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insertion Loss 40dB @ 90kHz ~ 1.8GHz |
Part Status Active | Mounting Type Surface Mount |
Type Feed Through | Package / Case 0603 (1608 Metric), 4 PC Pad |
Capacitance 10 µF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Height (Max) 0.043" (1.10mm) |
Voltage - Rated 6.3V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥2.24900 | ¥22.49 |
| 50 | ¥1.67220 | ¥83.61 |
| 100 | ¥1.49520 | ¥149.52 |
| 500 | ¥1.19534 | ¥597.67 |
| 1,000 | ¥1.10272 | ¥1,102.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.96023 | ¥2,880.69 |
| 6,000 | ¥0.90594 | ¥5,435.64 |
| 9,000 | ¥0.87874 | ¥7,908.66 |
| 15,000 | ¥0.84861 | ¥12,729.15 |
| 21,000 | ¥0.83100 | ¥17,451.00 |
| 30,000 | ¥0.81405 | ¥24,421.50 |











