
NFM18PC106D0J3L | |
|---|---|
DigiKey Part Number | 490-NFM18PC106D0J3LTR-ND - Tape & Reel (TR) 490-NFM18PC106D0J3LCT-ND - Cut Tape (CT) 490-NFM18PC106D0J3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM18PC106D0J3L |
Description | CAP FEEDTHRU 10UF 20% 6.3V 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Feed Through Capacitor 6.3V 4 A 20mOhm 0603 (1608 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM18PC106D0J3L Models |
Category | Voltage - Rated 6.3V |
Manufacturer Murata Electronics | Current 4 A |
Series | DC Resistance (DCR) (Max) 20mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Feed Through | Package / Case 0603 (1608 Metric), 3 PC Pad |
Capacitance 10 µF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Height (Max) 0.053" (1.35mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 10 | ¥2.13400 | ¥21.34 |
| 50 | ¥1.58280 | ¥79.14 |
| 100 | ¥1.41330 | ¥141.33 |
| 500 | ¥1.12670 | ¥563.35 |
| 1,000 | ¥1.03822 | ¥1,038.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.90245 | ¥2,707.35 |
| 6,000 | ¥0.85054 | ¥5,103.24 |
| 9,000 | ¥0.82456 | ¥7,421.04 |
| 15,000 | ¥0.79576 | ¥11,936.40 |
| 21,000 | ¥0.77893 | ¥16,357.53 |
| 30,000 | ¥0.76273 | ¥22,881.90 |








