IN-S66TATRGB | ||
---|---|---|
DigiKey Part Number | 1830-1077-2-ND - Tape & Reel (TR) 1830-1077-1-ND - Cut Tape (CT) 1830-1077-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IN-S66TATRGB | |
Description | LED RGB CLEAR 0606 SMD | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 525nm Green, 468nm Blue LED Indication - Discrete 2.2V Red, 3.2V Green, 3.2V Blue 0606 (1616 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Clear | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 1.15mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Red, 3.2V Green, 3.2V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm Red, 530nm Green, 470nm Blue | |
Features | - | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.50mm W | |
Height (Max) | 0.55mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.23600 | ¥22.36 |
100 | ¥1.28350 | ¥128.35 |
1,000 | ¥1.00447 | ¥1,004.47 |
2,000 | ¥0.92074 | ¥1,841.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.92076 | ¥3,683.04 |
8,000 | ¥0.83706 | ¥6,696.48 |
12,000 | ¥0.78125 | ¥9,375.00 |
28,000 | ¥0.75335 | ¥21,093.80 |
100,000 | ¥0.69755 | ¥69,755.00 |