DF40GB-70DP-0.4V(51) | ||
---|---|---|
DigiKey Part Number | 26-DF40GB-70DP-0.4V(51)TR-ND - Tape & Reel (TR) 26-DF40GB-70DP-0.4V(51)CT-ND - Cut Tape (CT) 26-DF40GB-70DP-0.4V(51)DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DF40GB-70DP-0.4V(51) | |
Description | CONN PLUG 70POS SMD GOLD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 70 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | DF40GB-70DP-0.4V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 70 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Shielded, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.045" (1.14mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.99000 | ¥16.99 |
10 | ¥14.81000 | ¥148.10 |
25 | ¥14.17920 | ¥354.48 |
50 | ¥13.86400 | ¥693.20 |
100 | ¥13.23350 | ¥1,323.35 |
250 | ¥11.97284 | ¥2,993.21 |
500 | ¥11.02762 | ¥5,513.81 |
1,000 | ¥9.45224 | ¥9,452.24 |
2,500 | ¥8.82209 | ¥22,055.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥8.38099 | ¥41,904.95 |
10,000 | ¥8.19194 | ¥81,919.40 |