DF40C-70DS-0.4V(51) | ||
---|---|---|
DigiKey Part Number | H11631TR-ND - Tape & Reel (TR) H11631CT-ND - Cut Tape (CT) H11631DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DF40C-70DS-0.4V(51) | |
Description | CONN RCPT 70POS SMD GOLD | |
Customer Reference | ||
Detailed Description | 70 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | DF40C-70DS-0.4V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 70 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.057" (1.45mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.73000 | ¥10.73 |
10 | ¥9.05700 | ¥90.57 |
25 | ¥8.68280 | ¥217.07 |
50 | ¥8.49900 | ¥424.95 |
100 | ¥8.12900 | ¥812.90 |
250 | ¥7.39004 | ¥1,847.51 |
500 | ¥6.65102 | ¥3,325.51 |
1,000 | ¥5.91202 | ¥5,912.02 |
2,500 | ¥5.35776 | ¥13,394.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.17302 | ¥25,865.10 |
10,000 | ¥4.91437 | ¥49,143.70 |
15,000 | ¥4.80352 | ¥72,052.80 |